Part Details for 511BBA106M250AAGR by Skyworks Solutions Inc
Overview of 511BBA106M250AAGR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511BBA106M250AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5226-1-ND
|
DigiKey | XTAL OSC XO 106.2500MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1916 In Stock |
|
$3.9762 / $5.6800 | Buy Now |
DISTI #
634-11BBA106M250AAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 3886 |
|
$3.7300 / $5.6800 | Buy Now |
DISTI #
511BBA106M2AAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511BBA106M250AAGR
511BBA106M250AAGR CAD Models
511BBA106M250AAGR Part Data Attributes
|
511BBA106M250AAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511BBA106M250AAGR
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 106.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Qualification Status | Not Qualified | |
Terminal Finish | GOLD OVER NICKEL |