Part Details for 511BBA10M0000BAGR by Silicon Laboratories Inc
Overview of 511BBA10M0000BAGR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511BBA10M0000BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833141
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$2.9215 | Buy Now |
Part Details for 511BBA10M0000BAGR
511BBA10M0000BAGR CAD Models
511BBA10M0000BAGR Part Data Attributes
|
511BBA10M0000BAGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
511BBA10M0000BAGR
Silicon Laboratories Inc
Oscillator, 0.1MHz Min, 250MHz Max, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Qualification Status | Not Qualified | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |