Part Details for 511BBA125M000AAGR by Skyworks Solutions Inc
Overview of 511BBA125M000AAGR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511BBA125M000AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511BBA125M000AAGR-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9762 | Buy Now |
DISTI #
634-11BBA125M000AAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 990 |
|
$3.9700 / $5.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$3.4498 / $7.3920 | Buy Now |
|
Quest Components | 29 |
|
$4.9500 / $9.9000 | Buy Now |
Part Details for 511BBA125M000AAGR
511BBA125M000AAGR CAD Models
511BBA125M000AAGR Part Data Attributes
|
511BBA125M000AAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511BBA125M000AAGR
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Qualification Status | Not Qualified | |
Terminal Finish | GOLD OVER NICKEL |