Part Details for 511BBA125M000BAG by Skyworks Solutions Inc
Overview of 511BBA125M000BAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511BBA125M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2635-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
4772 In Stock |
|
$3.3961 / $5.1600 | Buy Now |
DISTI #
634-511BBA125M000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 4298 |
|
$3.3900 / $5.1600 | Buy Now |
DISTI #
V36:1790_13803531
|
Arrow Electronics | Oscillator XO 125MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2148 | Americas - 5093 |
|
$3.7700 / $4.1500 | Buy Now |
DISTI #
67375860
|
Verical | Oscillator XO 125MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 50 Package Multiple: 50 Date Code: 2148 | Americas - 5050 |
|
$3.7700 / $4.1500 | Buy Now |
DISTI #
77263609
|
Verical | Oscillator XO 125MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 200 Package Multiple: 200 | Americas - 1000 |
|
$5.7500 | Buy Now |
DISTI #
69082893
|
Verical | Oscillator XO 125MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 110 Package Multiple: 110 Date Code: 2315 | Americas - 110 |
|
$8.4170 | Buy Now |
DISTI #
511BBA125M00BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 1000 |
|
$3.9100 / $5.7300 | Buy Now |
|
Chip1Cloud | 1010 |
|
RFQ |
Part Details for 511BBA125M000BAG
511BBA125M000BAG CAD Models
511BBA125M000BAG Part Data Attributes
|
511BBA125M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511BBA125M000BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | GOLD OVER NICKEL |