-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2429-ND
|
DigiKey | XTAL OSC XO 148.5000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
2922 In Stock |
|
$3.8127 / $5.4900 | Buy Now |
DISTI #
634-511BBA148M500BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 1341 |
|
$3.8100 / $5.4900 | Buy Now |
DISTI #
V36:1790_13803535
|
Arrow Electronics | Oscillator XO 148.5MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2318 | Americas - 50 |
|
$4.2420 / $5.0100 | Buy Now |
DISTI #
67023964
|
Verical | Oscillator XO 148.5MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 100 Package Multiple: 100 Date Code: 2306 | Americas - 100 |
|
$9.4693 | Buy Now |
DISTI #
73555144
|
Verical | Oscillator XO 148.5MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 50 Package Multiple: 50 Date Code: 2318 | Americas - 50 |
|
$4.2420 / $5.0100 | Buy Now |
DISTI #
511BBA148M50BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
511BBA148M500BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511BBA148M500BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | NICKEL GOLD |