Part Details for 511BBA150M000BAG by Skyworks Solutions Inc
Overview of 511BBA150M000BAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511BBA150M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511BBA150M000BAG-ND
|
DigiKey | XTAL OSC XO 150.0000MHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.7298 | Buy Now |
DISTI #
634-511BBA150M000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 249 |
|
$5.1900 / $6.5600 | Buy Now |
DISTI #
V36:1790_13875514
|
Arrow Electronics | Oscillator XO 150MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2315 | Americas - 200 |
|
$5.0160 / $5.7000 | Buy Now |
DISTI #
68464610
|
Verical | Oscillator XO 150MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 50 Package Multiple: 50 Date Code: 2315 | Americas - 200 |
|
$5.0160 / $5.7000 | Buy Now |
|
Rochester Electronics | Si511 - Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 58 |
|
$5.2200 / $6.1400 | Buy Now |
DISTI #
511BBA150M00BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511BBA150M000BAG
511BBA150M000BAG CAD Models
511BBA150M000BAG Part Data Attributes
|
511BBA150M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511BBA150M000BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 150MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Qualification Status | Not Qualified | |
Terminal Finish | NICKEL GOLD |