Part Details for 511D226M035AA2D by Vishay Intertechnologies
Overview of 511D226M035AA2D by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511D226M035AA2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K5966
|
Newark | 22Uf 35V 6X11 105 Rad |Vishay 511D226M035AA2D Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.7900 | Buy Now |
DISTI #
511D226M035AA2D
|
Avnet Americas | 22UF 35V 6X11 105 C RAD - Bulk (Alt: 511D226M035AA2D) RoHS: Not Compliant Min Qty: 340 Package Multiple: 340 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6275 / $4.6082 | Buy Now |
DISTI #
75-511D226M035AA2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22UF 35V RoHS: Not Compliant | 0 |
|
$3.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 340 | 0 |
|
$3.5900 | Buy Now |
DISTI #
511D226M035AA2D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 340 Package Multiple: 340 Container: Bulk | Americas - 0 |
|
$3.4300 / $3.7100 | Buy Now |
DISTI #
511D226M035AA2D
|
Avnet Americas | 22UF 35V 6X11 105 C RAD - Bulk (Alt: 511D226M035AA2D) RoHS: Not Compliant Min Qty: 340 Package Multiple: 340 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6275 / $4.6082 | Buy Now |
Part Details for 511D226M035AA2D
511D226M035AA2D CAD Models
511D226M035AA2D Part Data Attributes:
|
511D226M035AA2D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
511D226M035AA2D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 511D226M035AA2D
This table gives cross-reference parts and alternative options found for 511D226M035AA2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511D226M035AA2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511D226M035AA4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 511D226M035AA2D vs 511D226M035AA4D |