-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Loco™ PLL Clock Multiplier, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1569
|
Newark | Clock Multiplier, 160Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 511MILF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
800-1039-5-ND
|
DigiKey | IC CLOCK GENERATOR 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
74 In Stock |
|
$10.7270 / $11.8700 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 8SOIC Min Qty: 1 Container: Tube | 74 |
|
$10.7270 / $11.8700 | Buy Now |
|
Bristol Electronics | 2113 |
|
RFQ | ||
|
Chips Pulse Industry Limited | 160MHz SOIC-8 Clock Generators / Frequency Synthesizers / PLL ROHS Purchase Online, Ship Immediately | 12 |
|
$4.3734 / $5.7994 | Buy Now |
DISTI #
3262834
|
element14 Asia-Pacific | CLOCK MULTIPLIER, 160MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$8.6893 / $12.6082 | Buy Now |
DISTI #
3262834
|
Farnell | CLOCK MULTIPLIER, 160MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 24 |
|
$10.1153 / $12.4006 | Buy Now |
|
LCSC | 160MHz SOIC-8 Clock Generators / Frequency Synthesizers / PLL ROHS | 10 |
|
$4.8593 / $6.4438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
511MILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
511MILF
Renesas Electronics Corporation
Loco™ PLL Clock Multiplier, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY WITH 145 MHZ OUTPUT FREQ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |