Part Details for 511SBA156M250BAG by Skyworks Solutions Inc
Overview of 511SBA156M250BAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511SBA156M250BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3898-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
961 In Stock |
|
$4.6208 / $6.4700 | Buy Now |
DISTI #
634-511SBA156M250BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 100 |
|
$4.6200 / $6.4700 | Buy Now |
Part Details for 511SBA156M250BAG
511SBA156M250BAG CAD Models
511SBA156M250BAG Part Data Attributes
|
511SBA156M250BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511SBA156M250BAG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 1.2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for 511SBA156M250BAG
This table gives cross-reference parts and alternative options found for 511SBA156M250BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511SBA156M250BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511RBA156M250BAG | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511SBA156M250BAG vs 511RBA156M250BAG |
511SBB156M250BAGR | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511SBA156M250BAG vs 511SBB156M250BAGR |
511SBB156M250BAG | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511SBA156M250BAG vs 511SBB156M250BAG |
511SBA156M250AAGR | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511SBA156M250BAG vs 511SBA156M250AAGR |
510KBA156M250BAGR | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 4 PIN | Skyworks Solutions Inc | 511SBA156M250BAG vs 510KBA156M250BAGR |
510KBA156M250BAG | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 4 PIN | Skyworks Solutions Inc | 511SBA156M250BAG vs 510KBA156M250BAG |