Part Details for 5120/25C SL005 by Alpha Wire
Overview of 5120/25C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5120/25C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7208
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5120/25C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,990.0900 | Buy Now |
DISTI #
5120/25CSL005-100-ND
|
DigiKey | CABLE 25COND 24AWG SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$1,792.5100 | Buy Now |
DISTI #
602-5120/25C-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 25C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 2 |
|
$1,792.5000 | Buy Now |
DISTI #
4243344
|
element14 Asia-Pacific | CABLE, 25CORE, 24AWG, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$839.4395 / $856.5691 | Buy Now |
DISTI #
4243344
|
Farnell | CABLE, 25CORE, 24AWG, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$478.5940 / $511.7456 | Buy Now |