-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM HM HDR ASY,12 ROW 144 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0303
|
Newark | Hard Metric Conn 2Mm Hm Hdr Asy 12 Row 144 Pos |Amp Te Connectivity 5120638-3 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$27.0800 / $33.1100 | Buy Now |
DISTI #
19R1009
|
Newark | 2Mm Hm Hdr Asy,12 Row 144 Pos |Amp Te Connectivity 5120638-3 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6500 | Buy Now |
DISTI #
5120638-3-ND
|
DigiKey | CONN HEADER 144POS 2MM PRESS-FIT Min Qty: 20 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.0949 | Buy Now |
DISTI #
2266-5120638-3-ND
|
DigiKey | CONN HEADER 144POS 2MM PRESS-FIT Min Qty: 20 Lead time: 23 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$26.6400 / $27.6700 | Buy Now |
DISTI #
571-5120638-3
|
Mouser Electronics | Hard Metric Connectors 2MM HM HDR ASY 12 ROW 144 POS RoHS: Compliant | 0 |
|
$26.4000 | Order Now |
DISTI #
72135354
|
RS | Connector, 2MM, Hm Hdr Asy,12 Row 144 Pos | TE Connectivity 5120638-3 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 180 Container: Tube | 0Tube |
|
$21.7400 | Buy Now |
DISTI #
AMP5120638-3
|
Heilind Electronics | 2MM HM HDR ASY12 ROW 144 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM HM HDR ASY,12 ROW 144 POS RoHS: Compliant |
360 Partner Stock |
|
$26.1100 / $32.4300 | Buy Now |
DISTI #
AMP5120638-3
|
Interstate Connecting Components | 2MM HM HDR ASY12 ROW 144 POS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5120638-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5120638-3
TE Connectivity
2MM HM HDR ASY,12 ROW 144 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Body Breadth | 0.925 inch | |
Body Depth | 0.529 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5120638-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5120638-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5120638-1 | 2MM HM HDR ASY,12 ROW 144 POS | TE Connectivity | 5120638-3 vs 5120638-1 |