-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7618
|
Newark | Connector Housing, Rcpt, 2Pos, 2Mm Rohs Compliant: Yes |Molex 51216-0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61421 |
|
$0.1340 / $0.2550 | Buy Now |
DISTI #
58J9283
|
Newark | Header Connector, cable Mount, plug,2 Contacts, skt,0.079 Pitch, crimp Terminal, guide Slot Rohs Compliant: Yes |Molex 51216-0200 Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
0512160200
|
Avnet Americas | Conn Housing RCP 2 POS 2mm ST Bag - Bulk (Alt: 0512160200) RoHS: Compliant Min Qty: 64000 Package Multiple: 32000 Container: Bulk | 0 |
|
$0.1232 | Buy Now |
DISTI #
538-51216-0200
|
Mouser Electronics | Headers & Wire Housings MicroTPA 2.0 WtB REC HSG 2CKT RoHS: Compliant | 61493 |
|
$0.0900 / $0.2700 | Buy Now |
DISTI #
71462995
|
RS | 2mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural | Molex Incorporated 51216-0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 / $0.0970 | RFQ |
DISTI #
MOL51216-0200
|
Heilind Electronics | 2.0 WTB REC HSG 2CKT | Americas - 32365 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
40891 Partner Stock |
|
$0.1030 / $0.1357 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 33077 |
|
$0.1065 / $0.7100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 6400 |
|
$0.1432 / $0.8180 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, 0.079 INCH PITCH, CRIMP TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 6400 |
|
$0.1750 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51216-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
51216-0200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MXJ | |
Body Breadth | 0.26 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |