-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1381
|
Newark | 2.0 Wtb Rec Hsg 5Ckt Rohs Compliant: Yes |Molex 51216-0500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5850 |
|
$0.1340 | Buy Now |
DISTI #
538-51216-0500
|
Mouser Electronics | Headers & Wire Housings 2.0 WtB Rec Hsg 5Ckt 2.0 WtB Rec Hsg 5Ck RoHS: Compliant | 49698 |
|
$0.1220 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 5 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
289900 Partner Stock |
|
$0.1220 / $0.1310 | Buy Now |
DISTI #
65677426
|
Verical | Conn Housing F 5 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 470 Package Multiple: 1 | Americas - 289900 |
|
$0.1230 / $0.1330 | Buy Now |
DISTI #
79004204
|
Verical | Conn Housing F 5 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 750 Package Multiple: 1 | Americas - 48000 |
|
$0.1191 / $0.1350 | Buy Now |
DISTI #
77378095
|
Verical | Conn Housing F 5 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 374 Package Multiple: 1 | Americas - 5850 |
|
$0.1850 / $0.2100 | Buy Now |
DISTI #
51216-0500
|
TTI | Headers & Wire Housings 2.0 WtB Rec Hsg 5Ckt 2.0 WtB Rec Hsg 5Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 43000 In Stock |
|
$0.1190 | Buy Now |
|
Master Electronics | Conn Housing F 5 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
289900 Partner Stock |
|
$0.1220 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51216-0500
Molex
Buy Now
Datasheet
|
Compare Parts:
51216-0500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MXJ | |
Body Breadth | 0.26 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |