-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5390
|
Newark | 2.0 Wtb Rec Hsg 7Ckt |Molex 51216-0700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66034 |
|
$0.2350 / $0.4670 | Buy Now |
DISTI #
56R1475
|
Newark | 2.0 Wtb Rec Hsg 7Ckt |Molex 51216-0700 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
0512160700
|
Avnet Americas | Conn Housing RCP 7 POS 2mm Crimp ST Bag - Bulk (Alt: 0512160700) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.2102 | Buy Now |
DISTI #
538-51216-0700
|
Mouser Electronics | Headers & Wire Housings 2.0 WtB Rec Hsg 7Ckt 2.0 WtB Rec Hsg 7Ckt RoHS: Compliant | 22622 |
|
$0.1550 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
66084 Partner Stock |
|
$0.1499 / $0.1714 | Buy Now |
DISTI #
67041631
|
Verical | Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 368 Package Multiple: 1 | Americas - 48000 |
|
$0.1480 / $0.1700 | Buy Now |
DISTI #
56149428
|
Verical | Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 368 Package Multiple: 1 | Americas - 30034 |
|
$0.1480 / $0.1700 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.0 WTB REC HSG 7CKT | 261 |
|
$0.1084 | Buy Now |
|
Master Electronics | Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
66084 Partner Stock |
|
$0.1499 / $0.1714 | Buy Now |
DISTI #
10192862
|
TestEquity LLC | Molex 51216-0700 Headers & Wire Housings, 2.0 Wtb Receptacle Hsg 7 Circuit, 2.0 Wtb Receptacle Hsg 7 Circuit, | 66034 |
|
$0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51216-0700
Molex
Buy Now
Datasheet
|
Compare Parts:
51216-0700
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MXJ | |
Body Breadth | 0.26 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.654 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |