-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, Ferrite-Core, 3335, | |
SER8050-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, Ferrite-Core, 3335, | |
SER8050-112 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing PL 50 POS 3mm Crimp ST Cable Mount CRC™ Tray RoHS: Compliant |
66 Partner Stock |
|
$3.3800 / $5.8000 | Buy Now |
|
Master Electronics | Conn Housing PL 50 POS 3mm Crimp ST Cable Mount CRC™ Tray RoHS: Compliant |
66 Partner Stock |
|
$3.3800 / $5.8000 | Buy Now |
DISTI #
10192875
|
TestEquity LLC | Molex 51234-5011 CRC Shielded Rectangular I/O Plug Housing, For Plug Assembly, Male Terminal, Signal, 50 Circuits, Polarization Type Standard | 66 |
|
$4.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51234-5011
Molex
Buy Now
|
Compare Parts:
51234-5011
Molex
|
Samacsys Manufacturer | Molex |