-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0834
|
Newark | Connector, Fpc, R/A, 26Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:26Contacts, Gender:Receptacle, Product Range:Easy-On 51281 Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 51281-2694 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2098 |
|
$0.5680 | Buy Now |
DISTI #
01AH8563
|
Newark | Connector, Fpc, R/A, 26Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:26Contacts, Gender:Receptacle, Product Range:Easy-On 51281 Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 51281-2694 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AH0834
|
Avnet Americas | Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.1400 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
132000 Partner Stock |
|
$0.7340 / $0.8060 | Buy Now |
DISTI #
19978181
|
Verical | Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 99000 |
|
$0.7700 / $0.7800 | Buy Now |
DISTI #
65759438
|
Verical | Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$0.7700 / $0.7800 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.9960 / $2.6560 | Buy Now | |
DISTI #
SMC-51281-2694
|
Sensible Micro Corporation | Conn Fpc Connector Skt 26 Pos 0.5Mm Solder Ra Smd Easy-Onâ„¢ T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2015+ Container: Tape & Reel | 3319 |
|
$0.4033 / $0.4508 | RFQ |
|
Master Electronics | Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
132000 Partner Stock |
|
$0.7340 / $0.8060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51281-2694
Molex
Buy Now
Datasheet
|
Compare Parts:
51281-2694
Molex
Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, LOW PROFILE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.047 inch | |
Body Depth | 0.159 inch | |
Body Length | 0.594 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |