-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCO™ PLL Clock Multiplier, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1571
|
Newark | Clock Multiplier, 160Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 512MILFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4000 / $4.6100 | Buy Now |
DISTI #
3262836RL
|
element14 Asia-Pacific | PLL CLOCK MULTIPLIER, 160MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.6714 / $3.3245 | Buy Now |
DISTI #
3262836
|
element14 Asia-Pacific | PLL CLOCK MULTIPLIER, 160MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6714 / $4.5795 | Buy Now |
DISTI #
3262836RL
|
Farnell | PLL CLOCK MULTIPLIER, 160MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$3.0723 / $4.0964 | Buy Now |
DISTI #
3262836
|
Farnell | PLL CLOCK MULTIPLIER, 160MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.0723 / $5.5576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
512MILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
512MILFT
Renesas Electronics Corporation
LOCO™ PLL Clock Multiplier, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE AT 3.3V AT 145 MHZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |