Part Details for 512N by Erem by Weller
Overview of 512N by Erem by Weller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2836
|
Newark | Diagonal Cutter, Semi Flush 0.05In 4.5In, Cutter Type:Diagonal, Overall Length:4.5", Cut Type:Semi Flush, Cutting Capacity Max:0.05", Cutting Edge Hardness:-, Product Range:Erem Series Rohs Compliant: Na |Weller Erem 512N (Alternate Part Number: 043127132025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$85.0000 | Buy Now |
DISTI #
15J7334
|
Newark | Cutter, Side, Semi Flush, 115Mm, Cutter Type:Side, Overall Length:114Mm, Cut Type:Semi Flush, Cutting Capacity Max:1.27Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Na |Weller Erem 512N (Alternate Part Number: 043127132025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9500 | Buy Now |
|
Onlinecomponents.com | Side (Diagonal) Cutter - Oval Shape - Semi Flush Cut Edge - 1.6mm Dia Soft Wire Capacity - 4.53" (115.0mm) Overall Length. | 0 |
|
$80.7500 / $85.0000 | Buy Now |
DISTI #
272PL512
|
Techni-Tool, Inc. | Weller-Erem 512N Cutter, ESD Safe, Semi-Flush Oval Burnished Head, Side Cut, 4.5" 500 Medium Series | 0 |
|
$85.0000 | Buy Now |
DISTI #
272PL512
|
TestEquity LLC | Weller-Erem 512N Cutter, ESD Safe, Semi-Flush Oval Burnished Head, Side Cut, 4.5" 500 Medium Series | 0 |
|
$85.0000 | Buy Now |