Part Details for 5130.0101 by Schurter Electronic Components
Overview of 5130.0101 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5130.0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4139
|
Newark | Filtered Iec Module, C20, 16A, Qc, Connector Type:Iec C20, Current Rating:16A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Panel Mount, Ip Rating:Ip40Rohs Compliant: Yes |Schurter 5130.0101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$14.2600 | Buy Now |
DISTI #
486-1373-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
201 In Stock |
|
$15.1400 | Buy Now |
DISTI #
5130.0101
|
Avnet Americas | 5130 APPLIANCE INLET FILTER 16A/20A - Boxed Product (Development Kits) (Alt: 5130.0101) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$14.7815 / $17.3333 | Buy Now |
DISTI #
15N4139
|
Avnet Americas | 5130 APPLIANCE INLET FILTER 16A/20A - Bulk (Alt: 15N4139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 100 Partner Stock |
|
$16.7200 / $25.0800 | Buy Now |
DISTI #
693-5130.0101
|
Mouser Electronics | AC Power Entry Modules SCREW-ON QC 20A STD. FRONT MNT. X1 RoHS: Compliant | 34 |
|
$15.1400 | Buy Now |
DISTI #
70435110
|
RS | PEMw/Filter, IEC, C20, 250VAC, 20A, FrntPanel-screw/Rvt, 6.3QC, X1100nF, IP40 | Schurter 5130.0101 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4500 / $18.1700 | RFQ |
|
Future Electronics | 5130 Series 250 VAC 16 A 3 Position Male Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$16.1600 | Buy Now |
|
Onlinecomponents.com | 5130 APPLIANCE INLET FILTER 16A/20A RoHS: Compliant | 0 |
|
$15.7000 / $21.3300 | Buy Now |
DISTI #
74514033
|
Verical | Power Entry Module Filtered PL 3 POS 250VAC 20A ST 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$17.0967 / $19.6438 | Buy Now |
DISTI #
5130.0101
|
Avnet Americas | 5130 APPLIANCE INLET FILTER 16A/20A - Boxed Product (Development Kits) (Alt: 5130.0101) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$14.7815 / $17.3333 | Buy Now |
Part Details for 5130.0101
5130.0101 CAD Models
5130.0101 Part Data Attributes:
|
5130.0101
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5130.0101
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARDS: IEC/UL 62368-1, IEC 60601-1, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, UL, VDE | |
Body Breadth | 1.204 inch | |
Body Depth | 2.657 inch | |
Body Length | 1.992 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Shell Finish | TIN | |
Shell Material | THERMOPLASTIC NYLON | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 5130.0101
This table gives cross-reference parts and alternative options found for 5130.0101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5130.0101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4793.8200 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 5130.0101 vs 4793.8200 |
4793.7200 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 5130.0101 vs 4793.7200 |
4793.5200 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 5130.0101 vs 4793.5200 |
6173.0002 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | 5130.0101 vs 6173.0002 |
6173.0018 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | 5130.0101 vs 6173.0018 |
EC11.0001.201.21 | Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 5130.0101 vs EC11.0001.201.21 |
4793.7000 | Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 5130.0101 vs 4793.7000 |
6173.0014 | Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | 5130.0101 vs 6173.0014 |