-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.484″ Round Panel Mount Indicator up to 30V for T-1 3/4 Bulb (Lens Separately)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0260
|
Newark | Lamp Socket, For Use With:Cml Miniature Lamp Midget Flange Indicator Lights, Lamp Socket Size:T-1 3/4, Accessory Type:Lamp Socket, Product Range:-, Lamp Base Type:Midget Flange, Power Rating:2W, Shell Material:Aluminium Rohs Compliant: Yes |Vcc (Visual Communications Company) 5131-038 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 354 |
|
$7.2000 / $12.9600 | Buy Now |
DISTI #
5131-038-ND
|
DigiKey | LAMP MIDGET FLANGE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
84 In Stock |
|
$7.4690 / $13.5900 | Buy Now |
DISTI #
606-5131-038
|
Mouser Electronics | Lamp Holders & Accessories SOLDER LUG TERMINAL RoHS: Compliant | 130 |
|
$7.4600 / $13.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$7.6400 | Buy Now |
|
Quest Components | 18 |
|
$10.4800 / $11.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5131-038
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5131-038
Visual Communications Company
0.484″ Round Panel Mount Indicator up to 30V for T-1 3/4 Bulb (Lens Separately)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.61.00.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |