Part Details for 51357-2-4013 by ebm-papst
Overview of 51357-2-4013 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51357-2-4013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4076
|
Newark | Ebm Papst |Ebm-Papst 51357-2-4013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5300 / $36.3500 | Buy Now |
DISTI #
15B5347
|
Newark | Inlet Ring Euro 330+355 |Ebm-Papst 51357-2-4013 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5300 / $31.9400 | Buy Now |
DISTI #
381-2979-ND
|
DigiKey | INLET RING F/355 DIA IMPELLERS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
30 In Stock |
|
$29.5107 / $39.5800 | Buy Now |
DISTI #
5912-51357-2-4013
|
Mouser Electronics | Fan Accessories Inlet Ring for Euro 330/355 Impeller, 350mm RoHS: Compliant | 19 |
|
$28.7800 / $38.8900 | Buy Now |
DISTI #
70104919
|
RS | Inlet Ring for R4E355-AF13-09 (Allied stk# 600-4435) | ebm-papst 51357-2-4013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 28 |
|
$31.0600 / $38.8300 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel RoHS: Compliant |
77 Partner Stock 402 Factory Stock |
|
$27.4100 / $41.0300 | Buy Now |
DISTI #
44845280
|
Verical | Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 77 |
|
$26.6900 / $28.3100 | Buy Now |
DISTI #
000000000000273280
|
Sager | Fan Accessories Inlet Ring for Euro 330/355 Impeller, 350mm Min Qty: 1 | 0 |
|
$23.4200 / $34.3200 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel RoHS: Compliant |
77 Partner Stock 402 Factory Stock |
|
$27.4100 / $41.0300 | Buy Now |
|
Neutron USA | Fan Accessories INLET RING F/355 DIA IMPELLERS | 50 |
|
$118.0000 | Buy Now |
Part Details for 51357-2-4013
51357-2-4013 CAD Models
51357-2-4013 Part Data Attributes
|
51357-2-4013
ebm-papst
Buy Now
|
Compare Parts:
51357-2-4013
ebm-papst
|
Samacsys Manufacturer | ebm-papst |