Part Details for 5145.0991.511 by Schurter Electronic Components
Overview of 5145.0991.511 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5145.0991.511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1415
|
Newark | Power Entry Module, Plug, 6A, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40, Gender:Plugrohs Compliant: Yes |Schurter 5145.0991.511 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4800 / $54.7000 | Buy Now |
DISTI #
486-4002-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1838 / $60.6600 | Buy Now |
DISTI #
5145.0991.511
|
Avnet Americas | 5145 POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: 5145.0991.511) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$40.1953 / $47.1345 | Buy Now |
DISTI #
693-5145.0991.511
|
Mouser Electronics | AC Power Entry Modules 5145 5.ABDWF060C0511 | 0 |
|
$46.9400 / $60.4600 | Order Now |
|
Future Electronics | Power Entry Module with Line Filter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$46.2200 | Buy Now |
|
Onlinecomponents.com | 5145 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant | 0 |
|
$40.9000 / $85.6600 | Buy Now |
DISTI #
5145.0991.511
|
Avnet Americas | 5145 POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: 5145.0991.511) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$40.1953 / $47.1345 | Buy Now |
DISTI #
5145.0991.511
|
Avnet Americas | 5145 POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: 5145.0991.511) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$40.1953 / $47.1345 | Buy Now |
DISTI #
000000000001055260
|
Sager | AC Power Entry Modules 5145 5.ABDWF060C0511 Min Qty: 40 | 0 |
|
$41.7100 / $43.9300 | Buy Now |
|
Master Electronics | 5145 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant | 0 |
|
$40.9000 / $85.6600 | Buy Now |
Part Details for 5145.0991.511
5145.0991.511 CAD Models
5145.0991.511 Part Data Attributes
|
5145.0991.511
Schurter Electronic Components
Buy Now
|
Compare Parts:
5145.0991.511
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |