-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIM/SAM RECPT,6 POS,SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4320
|
Newark | Card Edge & Backplane Connector, Memory Socket, 8, 2.54 Mm, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 5145299-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59 |
|
$3.8900 | Buy Now |
DISTI #
76AC8353
|
Newark | Memory Card Connectors Sim/Sam Recpt 6 Pos Smt |Amp Te Connectivity 5145299-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 585 |
|
$2.5500 | Buy Now |
DISTI #
50M1952
|
Newark | Sim/Sam Recpt,6 Pos,smt |Amp Te Connectivity 5145299-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 | Buy Now |
DISTI #
51X2137
|
Newark | Card Edge & Backplane Connector, Memory Socket, 8, 2.54 Mm, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 5145299-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $2.4800 | Buy Now |
DISTI #
A105159CT-ND
|
DigiKey | CONN SIM/SAM CARD PUSH-PUSH R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
472 In Stock |
|
$2.3384 / $2.9800 | Buy Now |
DISTI #
5145299-2
|
Avnet Americas | Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 5145299-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$2.2100 / $2.4205 | Buy Now |
DISTI #
571-5145299-2
|
Mouser Electronics | Memory Card Connectors SIM/SAM RECPT 6 POS SMT RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Future Electronics | 8 Position 2.5 mm Pitch SIM/SAM M Solder ST SMD Receptale Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
|
Future Electronics | 8 Position 2.5 mm Pitch SIM/SAM M Solder ST SMD Receptale Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
DISTI #
AMP5145299-2
|
Heilind Electronics | SIM/SAM RECPT,6 POS,SMT | Americas - 0 in Stock |
|
$2.5795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5145299-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5145299-2
TE Connectivity
SIM/SAM RECPT,6 POS,SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.159 inch | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S6P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .2A | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |