Part Details for 5148514-1 by TE Connectivity
Overview of 5148514-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5148514-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148514-1-ND
|
DigiKey | CONN DIN RCPT 150POS PCB RA Min Qty: 560 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1172 | Buy Now |
DISTI #
5148514-1
|
Avnet Americas | 150 EURO TYPE R RECEPT ASSY - Bulk (Alt: 5148514-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$11.2684 / $13.5603 | Buy Now |
DISTI #
571-5148514-1
|
Mouser Electronics | DIN 41612 Connectors ASY REC EURO TYPE R 144/150SEL RoHS: Compliant | 0 |
|
$13.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 140 Container: Box | 0Box |
|
$11.2400 | Buy Now |
DISTI #
AMP5148514-1
|
Heilind Electronics | ASSY,RECPT,EURO,TYPE R,L-FREE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2300 / $34.3800 | Buy Now |
DISTI #
5148514-1
|
Avnet Americas | 150 EURO TYPE R RECEPT ASSY - Bulk (Alt: 5148514-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$11.2684 / $13.5603 | Buy Now |
DISTI #
5148514-1
|
Avnet Americas | 150 EURO TYPE R RECEPT ASSY - Bulk (Alt: 5148514-1) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$11.2684 / $13.5603 | Buy Now |
DISTI #
AMP5148514-1
|
Interstate Connecting Components | ASSY,RECPT,EURO,TYPE R,L-FREE, | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2300 / $34.3800 | Buy Now |
Part Details for 5148514-1
5148514-1 CAD Models
5148514-1 Part Data Attributes
|
5148514-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5148514-1
TE Connectivity
Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Additional Feature | UNLOADED PIN 2 & 3 | |
Body Breadth | 0.692 inch | |
Body Depth | 0.7 inch | |
Body Length | 5.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for 5148514-1
This table gives cross-reference parts and alternative options found for 5148514-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5148514-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5148514-2 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 5148514-1 vs 5148514-2 |