Part Details for 515-1016F by Dialight
Overview of 515-1016F by Dialight
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515-1016F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7208
|
Newark | Light Pipe, 1Pipe, Press Fit Rohs Compliant: Yes |Dialight 515-1016F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 682 |
|
$0.3410 / $0.6760 | Buy Now |
DISTI #
30K0393
|
Newark | Light Pipe Pcmcia, Length:4.14Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Dialight 515-1016F Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
645-515-1016F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE PCMCIA RoHS: Compliant | 0 |
|
$0.2400 / $0.6100 | Order Now |
DISTI #
V36:1790_06693553
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2345 | Americas - 3648 |
|
$0.2395 / $0.5973 | Buy Now |
DISTI #
70082601
|
RS | Light Pipes LED Clear Round Lens Mount Hole 0.035 Inch Diameter 515 Series | Dialight 515-1016F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3156 |
|
$0.1700 | Buy Now |
|
Future Electronics | Clear 1.63 mm Round Press Fit Single Element Optical Light Pipe Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2500 / $0.2950 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant |
4116 In Stock |
|
$0.2522 / $0.3136 | Buy Now |
DISTI #
70317545
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4000 |
|
$0.3767 / $0.4356 | Buy Now |
DISTI #
73578490
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2345 | Americas - 3648 |
|
$0.2395 / $0.4066 | Buy Now |
DISTI #
515-1016F
|
TTI | LED Light Pipes LIGHT PIPE PCMCIA RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.2400 / $0.2520 | Buy Now |
Part Details for 515-1016F
515-1016F CAD Models
515-1016F Part Data Attributes:
|
515-1016F
Dialight
Buy Now
Datasheet
|
Compare Parts:
515-1016F
Dialight
Optical Pipe, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for 515-1016F
This table gives cross-reference parts and alternative options found for 515-1016F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515-1016F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLP2-125 | Optical Pipe | MARL International Limited | 515-1016F vs PLP2-125 |