-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7350
|
Newark | Light Pipe, Optopipe+ + + , 13.06 Mm, Circular, 4, Transparent, Press Fit Rohs Compliant: Yes |Dialight 515-1020F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 952 |
|
$0.9830 / $2.1200 | Buy Now |
DISTI #
30K0394
|
Newark | Light Pipe, Quad, Round, Pcb, Length:13.06Mm, No. Of Light Pipes:4Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Press Fit, Light Pipe Colour:Transparent, Product Range:-, For Use With:3Mm Leds, Lens Style:Round Rohs Compliant: Yes |Dialight 515-1020F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$0.9830 / $2.1200 | Buy Now |
DISTI #
645-515-1020F
|
Mouser Electronics | LED Light Pipes LIGHT PIPE 4 ELEMENT RoHS: Compliant | 1354 |
|
$0.7500 / $2.0400 | Buy Now |
DISTI #
V36:1790_06693554
|
Arrow Electronics | LED Light Pipe Round Right Angle Clear Rigid Bulk Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2326 | Americas - 251 |
|
$0.7059 / $1.9917 | Buy Now |
DISTI #
70718476
|
RS | LIGHT PIPE 3.5MM 4 ELEMENT, Light Pipe | Dialight 515-1020F RoHS: Not Compliant Min Qty: 875 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ |
|
Future Electronics | Clear 3 mm Round Press Fit Quad Array Optical Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 3875Bag |
|
$0.8000 / $0.9600 | Buy Now |
|
Onlinecomponents.com | LED Light Pipe Round Right Angle Clear Rigid Bulk RoHS: Compliant |
1149 In Stock 4137 Factory Stock |
|
$0.7210 / $1.1440 | Buy Now |
DISTI #
66039572
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bulk Min Qty: 50 Package Multiple: 25 Date Code: 1401 | Americas - 1125 |
|
$0.9410 / $1.5099 | Buy Now |
DISTI #
77692587
|
Verical | LED Light Pipe Round Right Angle Clear Rigid Bulk Min Qty: 9 Package Multiple: 1 Date Code: 2326 | Americas - 251 |
|
$0.7059 / $1.9917 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
This table gives cross-reference parts and alternative options found for 515-1020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515-1020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515-1020-806 | Optical Pipe | Dialight | 515-1020F vs 515-1020-806 |
515-1020-805 | Optical Pipe | Dialight | 515-1020F vs 515-1020-805 |
515-1020-804 | Optical Pipe | Dialight | 515-1020F vs 515-1020-804 |