Part Details for 51513620800F by Dialight
Overview of 51513620800F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51513620800F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1518
|
Newark | 5Mm Pmraconvex .162X.800"lg/Bag Rohs Compliant: Yes |Dialight 51513620800F Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 | Buy Now |
DISTI #
350-4414-ND
|
DigiKey | 5MM PANEL MOUNT RIGHT ANGLE CONV Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1747 In Stock |
|
$0.3522 / $1.1100 | Buy Now |
DISTI #
645-51513620800F
|
Mouser Electronics | LED Light Pipes 5mm PANEL MOUNT RA CONVEX LENS RoHS: Compliant | 0 |
|
$0.3540 / $1.0800 | Order Now |
DISTI #
515-1362-08-00F
|
TTI | LED Light Pipes 5MM PMRACONVEX .162X.800"LG RoHS: Compliant pbFree: Pb-Free Min Qty: 1950 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3540 / $0.3610 | Buy Now |
Part Details for 51513620800F
51513620800F CAD Models
51513620800F Part Data Attributes:
|
51513620800F
Dialight
Buy Now
|
Compare Parts:
51513620800F
Dialight
|
Samacsys Manufacturer | Dialight |