Part Details for 515175-E by TE Connectivity
Overview of 515175-E by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515175-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-515175-E-ND
|
DigiKey | SRCP 2,54 8 M 1-KS SMD 137 E1 16 Min Qty: 320 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7545 | Buy Now |
DISTI #
305-515175
|
Mouser Electronics | Headers & Wire Housings SRCP 2,54 8 M 1-KS SMD 137 E1 166 * GU-H * J 2 515173 MAXIBRIDGE P * * RoHS: Compliant | 0 |
|
$2.6100 / $2.8100 | Order Now |
|
Future Electronics | SRCP 254 8 M 1-KS SMD 137 E1 166 * GU-H RoHS: Non Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 11 Weeks Container: Box | 0Box |
|
$2.7100 / $2.8000 | Buy Now |
|
Onlinecomponents.com | SRCP 2,54 8 M 1-KS SMD 137 E1 166 * GU-H RoHS: Compliant | 0 |
|
$2.6900 / $3.9200 | Buy Now |
DISTI #
515175-E
|
Avnet Abacus | SRCP 2,54 8 M 1-KS SMD 137 E1 166 * GU-H * J 2 515173 MAXIBRIDGE P * * (Alt: 515175-E) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 14 Weeks, 0 Days | Abacus - 320 |
|
Buy Now | |
|
Master Electronics | SRCP 2,54 8 M 1-KS SMD 137 E1 166 * GU-H RoHS: Compliant | 0 |
|
$2.6900 / $3.9200 | Buy Now |
Part Details for 515175-E
515175-E CAD Models
515175-E Part Data Attributes
|
515175-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
515175-E
TE Connectivity
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER):12A | |
Body Breadth | 0.283 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.054 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |