Part Details for 515CBA38M8800AAG by Skyworks Solutions Inc
Overview of 515CBA38M8800AAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 515CBA38M8800AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515CBA38M8800AAG-ND
|
DigiKey | XTAL OSC VCXO 38.8800MHZ CMOS Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.5575 | Buy Now |
DISTI #
634-515CBA38M8800AAG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.9600 / $5.4200 | Order Now |
DISTI #
515CBA38M880AAG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 515CBA38M8800AAG
515CBA38M8800AAG CAD Models
515CBA38M8800AAG Part Data Attributes
|
515CBA38M8800AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515CBA38M8800AAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 38.88MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |