Part Details for 515BBA125M000BAG by Skyworks Solutions Inc
Overview of 515BBA125M000BAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 515BBA125M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515BBA125M000BAG-ND
|
DigiKey | XTAL OSC VCXO 125.0000MHZ LVDS Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.9124 | Buy Now |
DISTI #
634-515BBA125M000BAG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$6.4400 / $6.9100 | Order Now |
|
Rochester Electronics | Si515 - Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 108 |
|
$6.7300 / $7.9200 | Buy Now |
Part Details for 515BBA125M000BAG
515BBA125M000BAG CAD Models
515BBA125M000BAG Part Data Attributes
|
515BBA125M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515BBA125M000BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |