-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Oscillator, 0.1MHz Min, 250MHz Max, 125MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515BBA125M000BAGR-ND
|
DigiKey | XTAL OSC VCXO 125.0000MHZ LVDS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9590 | Buy Now |
DISTI #
634-515BBA125000BAGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 1970 |
|
$6.0800 / $8.3500 | Buy Now |
|
Rochester Electronics | Si515 - Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 2127 |
|
$6.7300 / $7.9200 | Buy Now |
DISTI #
515BBA125M0BAGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
515BBA125M000BAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515BBA125M000BAGR
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |