Part Details for 516-056-000-551 by EDAC Inc
Overview of 516-056-000-551 by EDAC Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-056-000-551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C9460
|
Newark | Rack & Panel Connector, Plug, 56 Position, Product Range:516 Series, Gender:Plug, No. Of Positions:56Positions, Pitch Spacing:3.81Mm, For Use With:516 Series Pin Contacts, Colour:Green, Connector Mounting:Cable Mount Rohs Compliant: Yes |Edac 516-056-000-551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$25.1000 / $45.0400 | Buy Now |
DISTI #
516-056-000-551-ND
|
DigiKey | CONN HSG RACK & PANEL 56POS GRN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
73 In Stock |
|
$34.2742 / $46.2800 | Buy Now |
DISTI #
587-516-056-000-551
|
Mouser Electronics | Rack & Panel Connectors 56P PLUG .150" METAL COVER SIDE ENT RoHS: Compliant | 25 |
|
$36.2500 / $45.2700 | Buy Now |
|
Future Electronics | Housing for Non-Gendered Contacts Connector 56 position with 3.81 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$36.7700 / $37.2300 | Buy Now |
|
Future Electronics | Housing for Non-Gendered Contacts Connector 56 position with 3.81 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$36.7700 / $38.6100 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant | 0 |
|
$33.5400 / $44.2300 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$28.3776 / $35.4720 | Buy Now |
Part Details for 516-056-000-551
516-056-000-551 CAD Models
516-056-000-551 Part Data Attributes:
|
516-056-000-551
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-056-000-551
EDAC Inc
CONN PLUG 56POS RACK AND PANEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.592 inch | |
Body/Shell Style | PLUG | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |