Part Details for 516 by Keystone Electronics Corp
Overview of 516 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9903
|
Newark | Handle Rohs Compliant: Yes |Keystone 516 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 / $8.6100 | Buy Now |
DISTI #
36-516-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
849 In Stock |
|
$6.1524 / $9.1300 | Buy Now |
DISTI #
534-516
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL ALUM BK A 4.00 RoHS: Compliant | 61 |
|
$6.1500 / $8.6000 | Buy Now |
DISTI #
70181725
|
RS | Handle, Instrumentation, Aluminum, Black Anodize, 8-32 Thread, Length 4.00 | Keystone Electronics 516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$6.6100 / $7.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.6300 | Buy Now |
DISTI #
KEYS516
|
TME | Handle, aluminium, black, H: 44.45mm, W: 6.35mm, Int.thread: UNC8-32 Min Qty: 1 | 0 |
|
$7.0200 / $9.0200 | RFQ |
DISTI #
000000000000033423
|
Sager | Racks & Rack Cabinet Accessories HNDL ALUM BK A 4.00 Min Qty: 500 | 0 |
|
$6.2900 | Buy Now |
Part Details for 516
516 CAD Models
516 Part Data Attributes
|
516
Keystone Electronics Corp
Buy Now
|
Compare Parts:
516
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |