-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 3 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9432
|
Newark | Dip Switch, Spst, Dip, Through Hole Rohs Compliant: Yes |Te Connectivity 5161390-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 752 |
|
$2.0800 / $3.2100 | Buy Now |
DISTI #
5161390-3-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 50V Min Qty: 1 Lead time: 23 Weeks Container: Box |
2996 In Stock |
|
$1.4824 / $2.9300 | Buy Now |
DISTI #
5161390-3
|
Avnet Americas | Switch DIP ON OFF SPST 3 Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Box - Bulk (Alt: 5161390-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4706 / $1.6603 | Buy Now |
DISTI #
506-5161390-3
|
Mouser Electronics | DIP Switches / SIP Switches 03P.DIP SWITCH ASSY RoHS: Compliant | 3062 |
|
$1.5200 / $2.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.4900 | Buy Now |
DISTI #
AMP5161390-3
|
Heilind Electronics | 03P.DIP SWITCH ASSY | Americas - 0 in Stock |
|
$1.5564 / $1.7701 | Buy Now |
|
Onlinecomponents.com | 03P.DIP SWITCH ASSY RoHS: Compliant | 0 |
|
$1.4700 / $4.0300 | Buy Now |
DISTI #
76496274
|
Verical | Switch DIP OFF ON SPST 3 Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Box/Carton RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2335 | Americas - 5649 |
|
$1.2099 / $1.7724 | Buy Now |
DISTI #
77319065
|
Verical | Switch DIP OFF ON SPST 3 Slide 25A 50VDC PC Pins 2.54mm Thru-Hole Box/Carton RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 768 |
|
$2.0303 / $2.1270 | Buy Now |
DISTI #
5161390-3
|
TME | Switch: DIP-SWITCH, ON-OFF, Pos: 2, -25÷70°C, THT, DIP, Body: white Min Qty: 63 | 0 |
|
$5.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5161390-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5161390-3
TE Connectivity
Slide Dip Switch, 3 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Type | SLIDE | |
Body Height | 8.5 mm | |
Body Length or Diameter | 10.16 mm | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 5161390-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5161390-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 5161390-3 vs 3-5435668-3 |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-3 vs 208-3ST |
208-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-3 vs 208-3LPST |
78B03 | Slide Dip Switch, 3 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Grayhill Inc | 5161390-3 vs 78B03 |
206-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-3 vs 206-3LPST |
4-435166-8 | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 5161390-3 vs 4-435166-8 |
208-3 | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-3 vs 208-3 |
78C03SRAT | Slide Dip Switch, 3 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Grayhill Inc | 5161390-3 vs 78C03SRAT |
206-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-3 vs 206-3ST |
4-435166-8 | DIP Switch, SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 5161390-3 vs 4-435166-8 |