5164711-5
TE Connectivity
Description: 05pos.MINI-MATCH FBTB, 2.5mm pitch

Overview of 5164711-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 5164711-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R1243
Newark 05Pos.mini-Match Fbtb, 2.5Mm Pitch |Amp Te Connectivity 5164711-5 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.5980
$0.5980 Buy Now
DISTI # 76AC8365
Newark Connectors 05Pos. Fbtb 2.5Mm R/A Mini-Match |Amp Te Connectivity 5164711-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3000
  • 10 $1.1000
  • 25 $1.0700
  • 50 $1.0300
  • 100 $0.9930
  • 500 $0.8130
$0.8130 / $1.3000 Buy Now
DISTI # 2266-5164711-5-ND
DigiKey CONN RCPT 5POS 0.098 TIN PCB R/A Min Qty: 150 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT 43599
In Stock
  • 150 $0.6500
  • 1,200 $0.6200
  • 7,200 $0.6100
  • 10,050 $0.5700
  • 25,050 $0.5100
$0.5100 / $0.6500 Buy Now
DISTI # A36380-ND
DigiKey CONN RCPT 5POS 0.098 TIN PCB R/A Min Qty: 150 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 7,200 $0.5474
$0.5474 Buy Now
DISTI # 5164711-5
Avnet Americas Conn Miniature Interconnection System RCP 5 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 5164711-5) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 24 Weeks, 1 Days Container: Bulk 0
  • 7,200 $0.4784
$0.4784 Buy Now
DISTI # 571-5164711-5
Mouser Electronics Board to Board & Mezzanine Connectors 05pos. FBTB 2.5mm R/A MINI-MATCH RoHS: Compliant 7200
  • 1 $1.2500
  • 10 $1.0500
  • 100 $0.7660
  • 480 $0.6700
  • 1,200 $0.6180
  • 2,640 $0.5850
  • 5,040 $0.5690
  • 10,080 $0.5470
$0.5470 / $1.2500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 7200 Lead time: 24 Weeks Container: Box 0
Box
  • 7,200 $0.5070
$0.5070 Buy Now
DISTI # AMP5164711-5
Heilind Electronics 05POS.MINI-MATCH FBTB, 2.5MM P Americas - 0 in Stock
  • 7,200 $0.6421
  • 11,760 $0.5927
$0.5927 / $0.6421 Buy Now
Onlinecomponents.com 05pos.MINI-MATCH FBTB, 2.5mm pitch RoHS: Compliant 43599 Partner Stock
  • 25 $0.8410
  • 500 $0.5640
  • 1,000 $0.5560
  • 1,800 $0.5470
  • 3,600 $0.5390
  • 5,400 $0.5310
  • 7,200 $0.5230
$0.5230 / $0.8410 Buy Now
DISTI # 67010834
Verical Conn Miniature Interconnection System RCP 5 POS 2.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 103 Package Multiple: 1 Americas - 43599
  • 1 $0.6100
  • 1,100 $0.6000
  • 2,200 $0.5800
  • 7,200 $0.5700
  • 10,000 $0.5300
  • 25,000 $0.4800
$0.4800 / $0.6100 Buy Now
DISTI # 51647115-TEC
TME 5164711-5 Min Qty: 61 43599
  • 61 $0.6883
  • 1,300 $0.6048
  • 2,500 $0.5892
  • 7,000 $0.5736
  • 10,000 $0.5292
  • 25,000 $0.4823
$0.4823 / $0.6883 Buy Now
DISTI # AMP5164711-5
Interstate Connecting Components 05POS.MINI-MATCH FBTB, 2.5MM P 0
  • 7,200 $0.6421
  • 11,760 $0.5927
$0.5927 / $0.6421 Buy Now
Chip 1 Exchange INSTOCK 57154
RFQ
DISTI # 5164711-5
Avnet Abacus Conn Miniature Interconnection System RCP 5 POS 2.5mm Solder RA Thru-Hole (Alt: 5164711-5) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5164711-5
Avnet Abacus Conn Miniature Interconnection System RCP 5 POS 2.5mm Solder RA Thru-Hole (Alt: 5164711-5) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105300116
Chip1Stop Conn Miniature Interconnection System RCP 5 POS 2.5mm Solder RA Thru-Hole RoHS: Compliant 43599
  • 150 $0.6890
  • 1,100 $0.6330
  • 2,200 $0.6160
  • 7,200 $0.5990
  • 10,000 $0.5280
  • 25,000 $0.4220
$0.4220 / $0.6890 Buy Now
Master Electronics 05pos.MINI-MATCH FBTB, 2.5mm pitch RoHS: Compliant 43599 Partner Stock
  • 25 $0.8410
  • 500 $0.5640
  • 1,000 $0.5560
  • 1,800 $0.5470
  • 3,600 $0.5390
  • 5,400 $0.5310
  • 7,200 $0.5230
$0.5230 / $0.8410 Buy Now

CAD Models for 5164711-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5164711-5 by TE Connectivity

5164711-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.24 inch
Body Depth
0.205 inch
Body Length
0.492 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
IDC
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
1000000 Ω
Insulator Color
GREEN
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mating Contact Pitch
0.098 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED
Rated Current (Signal)
7 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Withdrawl Force-Min
1.0008 N
Want to compare parts?
  1. 5164711-5
    TE Connectivity
    05pos.MINI-MATCH FBTB, 2.5mm pitch
    VS

Related Parts for 5164711-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5164711-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5164711-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5164711-5 would you like to use for your alert(s)?
  • Please alert me when 5164711-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5164711-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5164711-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5164711-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5164711-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5164711-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: