-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08pos.MINI-MATCH FBTB, 5mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4686
|
Newark | 08Pos.mini-Match Fbtb, 5Mm Pitch |Amp Te Connectivity 5164854-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$2.2900 / $3.4700 | Buy Now |
DISTI #
2266-5164854-8-ND
|
DigiKey | 08POS.MINI-MATCH FBTB, 5MM PITCH Min Qty: 55 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1500 In Stock |
|
$1.3400 / $1.4400 | Buy Now |
DISTI #
AMP5164854-8
|
Heilind Electronics | 08POS.MINI-MATCH FBTB, 5MM PIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08pos.MINI-MATCH FBTB, 5mm pitch |
1500 Partner Stock |
|
$1.7600 / $2.9500 | Buy Now |
DISTI #
67006404
|
Verical | Conn Miniature Interconnection System RCP 8 POS 5mm Solder RA Side Entry Thru-Hole Box Min Qty: 47 Package Multiple: 1 | Americas - 1000 |
|
$1.2600 / $1.3500 | Buy Now |
DISTI #
35142745
|
Verical | Conn Miniature Interconnection System RCP 8 POS 5mm Solder RA Side Entry Thru-Hole Box Min Qty: 47 Package Multiple: 1 | Americas - 500 |
|
$1.2600 / $1.3500 | Buy Now |
DISTI #
AMP5164854-8
|
Interstate Connecting Components | 08POS.MINI-MATCH FBTB, 5MM PIT | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5164854-8
|
PEI Genesis | Board Connector, 8 Contact(s | 1500 |
|
Buy Now | |
DISTI #
4323182
|
Farnell | PCB RECEPTACLES RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 1200 |
|
$2.8609 | Buy Now |
|
Master Electronics | 08pos.MINI-MATCH FBTB, 5mm pitch |
1500 Partner Stock |
|
$1.7600 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5164854-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5164854-8
TE Connectivity
08pos.MINI-MATCH FBTB, 5mm pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |