Part Details for 517 by Keystone Electronics Corp
Overview of 517 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9904
|
Newark | Handle Rohs Compliant: Yes |Keystone 517 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $8.7800 | Buy Now |
DISTI #
36-517-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 4.5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6235 | Buy Now |
DISTI #
534-517
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL ALUM BK A 4.50 RoHS: Compliant | 87 |
|
$7.1300 / $9.4700 | Buy Now |
DISTI #
70833917
|
RS | Handle, Instrumentation, Round, Threaded, 8-32, 4.5 L, 1.75 H, Alum/Blk Anodize | Keystone Electronics 517 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2400 / $7.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.9800 | Buy Now |
DISTI #
KEYS517
|
TME | Handle, aluminium, black, H: 44.45mm, W: 6.35mm, Int.thread: UNC8-32 Min Qty: 1 | 0 |
|
$7.3500 / $9.4500 | RFQ |
DISTI #
000000000000358765
|
Sager | Racks & Rack Cabinet Accessories HNDL ALUM BK A 4.50 Min Qty: 500 | 0 |
|
$6.5300 | Buy Now |
Part Details for 517
517 CAD Models
517 Part Data Attributes
|
517
Keystone Electronics Corp
Buy Now
|
Compare Parts:
517
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |