Part Details for 51700-10101601CALF by Amphenol FCi
Overview of 51700-10101601CALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51700-10101601CALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51700-10101601CALF
|
Heilind Electronics | PWRBLADE VH PF-51700-10101601C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51700-10101601CALF
|
Interstate Connecting Components | PWRBLADE VH PF-51700-10101601C | 0 |
|
Buy Now |
Part Details for 51700-10101601CALF
51700-10101601CALF CAD Models
51700-10101601CALF Part Data Attributes
|
51700-10101601CALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51700-10101601CALF
Amphenol FCi
Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51700-10101601CALF
This table gives cross-reference parts and alternative options found for 51700-10101601CALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51700-10101601CALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51700-10101601CALF | PwrBlade®, Power Connectors, 1P 16S 1P Vertical Header, Press Fit | Amphenol Communications Solutions | 51700-10101601CALF vs 51700-10101601CALF |
51700-10101601CA | Board Connector, 18 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 51700-10101601CALF vs 51700-10101601CA |