Part Details for 51730-071LF by Amphenol FCi
Overview of 51730-071LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51730-071LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51730-071LF
|
Heilind Electronics | PWRBLADE RAH STB-51730-071LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51730-071LF
|
Interstate Connecting Components | PWRBLADE RAH STB-51730-071LF | 0 |
|
Buy Now |
Part Details for 51730-071LF
51730-071LF CAD Models
51730-071LF Part Data Attributes:
|
51730-071LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51730-071LF
Amphenol FCi
Board Connector, 56 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 3.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S48P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 51730-071LF
This table gives cross-reference parts and alternative options found for 51730-071LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51730-071LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51730-071 | Board Connector, 56 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 51730-071LF vs 51730-071 |
51730-071 | Board Connector, 56 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51730-071LF vs 51730-071 |