Part Details for 5174083 (ALTERNATE: 5174083) by RS Pro
Overview of 5174083 (ALTERNATE: 5174083) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5174083 (ALTERNATE: 5174083)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645176
|
RS | Enclosure Junction Box 5" x 4" x 3" (127 x 102 x 76 mm) Aluminum (Diecast) | RS PRO 5174083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$14.9000 | Buy Now |