Part Details for 5174684-8 by TE Connectivity
Overview of 5174684-8 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5174684-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1329
|
Newark | Amplimite 050 Cap H 96P |Amp Te Connectivity 5174684-8 Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5174684-8
|
Avnet Abacus | Conn D-Subminiature PIN 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 1 Port (Alt: 5174684-8) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Abacus - 0 |
|
Buy Now |
Part Details for 5174684-8
5174684-8 CAD Models
5174684-8 Part Data Attributes
|
5174684-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5174684-8
TE Connectivity
D SUBMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |