Part Details for 51772-032LF by Amphenol FCi
Overview of 51772-032LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51772-032LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51772-032LF
|
Heilind Electronics | PWRBLADE RAR-51772-032LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51772-032LF
|
Interstate Connecting Components | PWRBLADE RAR-51772-032LF | 0 |
|
Buy Now |
Part Details for 51772-032LF
51772-032LF CAD Models
51772-032LF Part Data Attributes:
|
51772-032LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51772-032LF
Amphenol FCi
Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Guide Pin, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 3.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 51772-032LF
This table gives cross-reference parts and alternative options found for 51772-032LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51772-032LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2143-1X32GDB | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Oupiin | 51772-032LF vs 2143-1X32GDB |
2143-1X32GDA | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Oupiin | 51772-032LF vs 2143-1X32GDA |
51772-025LF | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51772-032LF vs 51772-025LF |