Part Details for 51860-001LF by Amphenol FCi
Overview of 51860-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51860-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51860-001LF
|
Heilind Electronics | PWRBLADE V/T LF HDR | Americas - 0 in Stock |
|
$23.1913 / $23.5715 | Buy Now |
DISTI #
BRG51860-001LF
|
Interstate Connecting Components | PWRBLADE V/T LF HDR | 0 |
|
$23.1913 / $23.5715 | Buy Now |
Part Details for 51860-001LF
51860-001LF CAD Models
51860-001LF Part Data Attributes
|
51860-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51860-001LF
Amphenol FCi
Board Connector, 36 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 4.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P11 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |