-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T0193
|
Newark | Terminals Ring Stud 6 14Awg |Amp Te Connectivity 51864-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 610 |
|
$0.6680 / $0.9150 | Buy Now |
DISTI #
66H7090
|
Newark | Terminal, Ring Tongue, #6, Crimp, Green, Product Range:Pidg Series, Stud Size - Imperial:6, Stud Size - Metric:M3.5, Wire Size Awg Max:14Awg, Conductor Area Csa:2.15Mm , Insulator Material:Nylon (Polyamide), Body Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 51864-8 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5820 | Buy Now |
DISTI #
A27351-ND
|
DigiKey | CONN RING CIRC 14AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6971 In Stock |
|
$0.4578 / $0.8800 | Buy Now |
DISTI #
571-518648
|
Mouser Electronics | Terminals RING STUD 6 14AWG RoHS: Compliant | 1856 |
|
$0.4570 / $0.8800 | Buy Now |
DISTI #
71995234
|
RS | Terminal, PIDG, R Ir 14 6 | TE Connectivity 51864-8 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.4310 | Buy Now |
|
Bisco Industries | 102 |
|
Buy Now | ||
DISTI #
AMP51864-8
|
Heilind Electronics | TERMINAL,PIDG R IR 14 6 | Americas - 0 in Stock |
|
$0.5386 / $0.5467 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 14 6 RoHS: Compliant |
14405 In Stock |
|
$0.4431 / $0.7518 | Buy Now |
DISTI #
53202794
|
Verical | PIDG Ring Tongue Terminal 14AWG Copper Blue/Green Stripe 23.01mm Tin PIDG™ Loose Min Qty: 100 Package Multiple: 50 Date Code: 1518 | Americas - 13750 |
|
$0.5796 / $1.0442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51864-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51864-8
TE Connectivity
TERMINAL,PIDG R IR 14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.15 mm2 | |
Wire Gauge | 14 AWG |