Part Details for 518696-9 by TE Connectivity
Overview of 518696-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 518696-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-518696-9-ND
|
DigiKey | SHEAR BLADE, LOWER Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$816.8800 | Buy Now |
DISTI #
518696-9-ND
|
DigiKey | SHEAR BLADE, LOWER Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$894.8100 | Buy Now |
DISTI #
518696-9
|
Avnet Americas | SHEAR BLADE, LOWER - Bulk (Alt: 518696-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-518696-9
|
Mouser Electronics | Bench Top Tools SHEAR BLADE LOWER | 0 |
|
$855.3800 / $885.8900 | Order Now |
DISTI #
AMP518696-9
|
Heilind Electronics | SHEAR BLADE, LOWER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$812.4800 / $860.4900 | Buy Now |
DISTI #
66042822
|
Verical | Shear Blade Tool, Lower Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$766.0100 | Buy Now |
DISTI #
518696-9
|
Avnet Americas | SHEAR BLADE, LOWER - Bulk (Alt: 518696-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP518696-9
|
Interstate Connecting Components | SHEAR BLADE, LOWER | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$812.4800 / $860.4900 | Buy Now |