-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MMHM PIN HDR MOD C 55 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1503
|
Newark | 2Mmhm Pin Hdr Mod C 55 Pos |Amp Te Connectivity 5188232-1 Min Qty: 945 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.9200 | Buy Now |
DISTI #
A144343-ND
|
DigiKey | CONN HEADER 55POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
753 In Stock |
|
$4.4913 / $6.9400 | Buy Now |
DISTI #
5188232-1
|
Avnet Americas | Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5188232-1) RoHS: Compliant Min Qty: 945 Package Multiple: 315 Lead time: 8 Weeks, 6 Days Container: Tube | 0 |
|
$3.7215 / $4.4784 | Buy Now |
DISTI #
571-5188232-1
|
Mouser Electronics | Hard Metric Connectors 2MMHM PIN HDR MOD C 55 POS RoHS: Compliant | 574 |
|
$4.3800 / $6.8000 | Buy Now |
DISTI #
72135585
|
RS | Connector, 2MM, hm Pin Hdr Mod C 55 Pos | TE Connectivity 5188232-1 RoHS: Not Compliant Min Qty: 945 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 315 Container: Tube | 0Tube |
|
$3.7200 | Buy Now |
DISTI #
AMP5188232-1
|
Heilind Electronics | 2MMHM PIN HDR MOD C 55 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MMHM PIN HDR MOD C 55 POS RoHS: Compliant | 0 |
|
$3.9100 / $10.6900 | Buy Now |
DISTI #
5188232-1
|
Avnet Americas | Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5188232-1) RoHS: Compliant Min Qty: 945 Package Multiple: 315 Lead time: 8 Weeks, 6 Days Container: Tube | 0 |
|
$3.7215 / $4.4784 | Buy Now |
DISTI #
5188232-1
|
Avnet Americas | Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5188232-1) RoHS: Compliant Min Qty: 945 Package Multiple: 315 Lead time: 8 Weeks, 6 Days Container: Tube | 0 |
|
$3.7215 / $4.4784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5188232-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5188232-1
TE Connectivity
2MMHM PIN HDR MOD C 55 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.606 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 5188232-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5188232-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-100159-9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5188232-1 vs 1-100159-9 |
3-5100159-0 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5188232-1 vs 3-5100159-0 |
5100159-1 | 2MM HDR, 55 POS EXTN MOD | TE Connectivity | 5188232-1 vs 5100159-1 |
5188748-1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5188232-1 vs 5188748-1 |
1-352273-1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5188232-1 vs 1-352273-1 |
1-5100159-9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5188232-1 vs 1-5100159-9 |