-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B M-HDR 154P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4708
|
Newark | Hard Metric Connectors 154P Vert Plug Zpack |Amp Te Connectivity 5188835-1 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$11.0600 / $15.1700 | Buy Now |
DISTI #
42K7065
|
Newark | Backplane Conn, Hm, Type B, Hdr, 154Pos, Product Range:Z-Pack Series, No. Of Contacts:154Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5188835-1 Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 / $12.9800 | Buy Now |
DISTI #
A31548-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 4 Weeks Container: Tube |
23 In Stock |
|
$9.6849 / $13.7700 | Buy Now |
DISTI #
5188835-1
|
Avnet Americas | Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5188835-1) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Tube | 154 |
|
$8.3815 / $10.0862 | Buy Now |
DISTI #
571-5188835-1
|
Mouser Electronics | Hard Metric Connectors 154P VERT PLUG ZPACK RoHS: Compliant | 103 |
|
$8.7000 / $13.7700 | Buy Now |
|
Future Electronics | 154 (110 + 44 Ground) Position Header Male Pin Connector 0.079" (2 mm) RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Container: Tube | 847Tube |
|
$3.8200 / $4.3000 | Buy Now |
|
Future Electronics | 154 (110 + 44 Ground) Position Header Male Pin Connector 0.079" (2 mm) RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Container: Tube | 660Tube |
|
$7.6100 / $7.8400 | Buy Now |
|
Future Electronics | 154 (110 + 44 Ground) Position Header Male Pin Connector 0.079" (2 mm) RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 165 Container: Tube | 495Tube |
|
$5.5000 / $5.5400 | Buy Now |
DISTI #
AMP5188835-1
|
Heilind Electronics | Z-PACK/B M-HDR 154P. | Americas - 0 in Stock |
|
$7.9510 / $10.6015 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B M-HDR 154P. RoHS: Compliant |
588 In Stock |
|
$6.6200 / $11.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5188835-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5188835-1
TE Connectivity
Z-PACK/B M-HDR 154P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.074 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 5188835-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5188835-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352332-4 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5188835-1 vs 5352332-4 |