Part Details for 51940-053LF by Amphenol FCi
Overview of 51940-053LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51940-053LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51940-053LF
|
Heilind Electronics | PWRBLADE VERT LF RECEPT | Americas - 0 in Stock |
|
$5.7377 / $5.8319 | Buy Now |
DISTI #
39546714
|
Verical | PwrBlade®, Power Supply Connectors, 3ACP 24S 2P Vertical Receptacle Min Qty: 7 Package Multiple: 1 | Americas - 107 |
|
$7.3000 / $9.2300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 29 CONTACT(S), 4 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, GUIDE PIN, RECEPTACLE | 168 |
|
$4.1400 / $10.3500 | Buy Now |
DISTI #
BRG51940-053LF
|
Interstate Connecting Components | PWRBLADE VERT LF RECEPT | 0 |
|
$5.7377 / $5.8319 | Buy Now |
Part Details for 51940-053LF
51940-053LF CAD Models
51940-053LF Part Data Attributes:
|
51940-053LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51940-053LF
Amphenol FCi
Board Connector, 29 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |