Part Details for 51940-099LF by Amphenol Communications Solutions
Overview of 51940-099LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51940-099LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC6896
|
Newark | Pwrblade Vr-51940-099Lf/Tray |Amphenol Communications Solutions 51940-099LF Min Qty: 1584 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
51940-099LF-ND
|
DigiKey | CONN RCPT BLADE PWR 3POS PCB Min Qty: 1584 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8079 | Buy Now |
Part Details for 51940-099LF
51940-099LF CAD Models
51940-099LF Part Data Attributes:
|
51940-099LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51940-099LF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 3ACP Vertical Receptacle.
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 51940-099LF
This table gives cross-reference parts and alternative options found for 51940-099LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51940-099LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMHR-B-32-VUBL | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator | Adam Technologies Inc | 51940-099LF vs HMHR-B-32-VUBL |
1262P100U1B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Leoco USA Corp | 51940-099LF vs 1262P100U1B |
HMHR-B-32-VUAS | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator | Adam Technologies Inc | 51940-099LF vs HMHR-B-32-VUAS |
6450852-6 | HEADER CONNECTOR,HYBRID,RECEPT,0+3 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING,BLACK | TE Connectivity | 51940-099LF vs 6450852-6 |
51940-099LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51940-099LF vs 51940-099LF |
HMHR-B-32-VUBN | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 51940-099LF vs HMHR-B-32-VUBN |
SP6N5UUUN51F0T01/AA | Board Connector, 3 Contact(s), Female, Straight, Crimp Terminal, Locking, Blue Insulator | Amphenol Positronic | 51940-099LF vs SP6N5UUUN51F0T01/AA |
1262P100U0B | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Leoco USA Corp | 51940-099LF vs 1262P100U0B |
HMHR-B-32-VUAN | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | 51940-099LF vs HMHR-B-32-VUAN |
HMHR-B-32-VUAL | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator | Adam Technologies Inc | 51940-099LF vs HMHR-B-32-VUAL |