Part Details for 51940-535LF by Amphenol Communications Solutions
Overview of 51940-535LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51940-535LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC7150
|
Newark | Backplane Conn, Rcpt, 20S+5P, Product Range:Pwrblade Series, No. Of Contacts:25Contacts, Pitch Spacing:-, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:-, Row Pitch:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions 51940-535LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7300 / $6.9300 | Buy Now |
DISTI #
51940-535LF-ND
|
DigiKey | CONN RCPT BLADE PWR 25POS PCB Min Qty: 1440 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7015 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2600 / $4.9600 | Buy Now | |
DISTI #
3679880
|
element14 Asia-Pacific | BACKPLANE CONN, RCPT, 20S+5P RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5336 / $6.3870 | Buy Now |
DISTI #
3679880
|
Farnell | BACKPLANE CONN, RCPT, 20S+5P RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 0 |
|
$6.8467 / $8.0756 | Buy Now |
Part Details for 51940-535LF
51940-535LF CAD Models
51940-535LF Part Data Attributes:
|
51940-535LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51940-535LF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 5DCP 20S Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 5.08 MM | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S20P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.97 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 48 A | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.18 N |